
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 10 Piece(s) available
Round nose pliers
Highlights & Details
- For bending wire loops
- Round, short jaws; finely ground
- Chrome vanadium electric steel, forged, oil-hardened
- Black atramentized pliers
- Polished head
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- D1 2.50 mm
- L3 28.00 mm
- T1 9.50 mm
- W3 16.50 mm
- Product type
Round nose pliers
- Manufacturer part #
22 02 140
- Range of use
Workshop
- Length
140 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 5745
- Dim
(L x W) 140 mm x 57 mm
- Width
57 mm
- Weight
129 g
- Type
22 02 140
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822084 Knipex 22 02 140 Workshop Round nose pliers Straight Chromium-vanadium electric furnace steel 140 mm
User & Safety Instructions
User & Safety Instructions 822084 Knipex 22 02 140 Workshop Round nose pliers Straight Chromium-vanadium electric furnace steel 140 mm
Description
Chrome-vanadium electric steel, forged, oil-hardened, polished head, handles with multi-component sleeves
Features
- For bending wire eyelets
- Round, short jaws; Finely ground













