
Number
Round nose pliers
Highlights & Details
- For bending wire loops
- Round, short jaws; finely ground
- Chrome vanadium electric steel, forged, oil-hardened
- Black atramentized pliers
- Insulated with multi-component grips, VDE-tested
- DIN ISO 5745
Technical specifications
- D1 3.00 mm
- L3 30.00 mm
- T1 9.50 mm
- W3 18.00 mm
- Product type
Round nose pliers
- Manufacturer part #
22 06 160
- Range of use
VDE
- Length
160 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
DIN EN 60900
- Dim
(L x W) 160 mm x 48 mm
- Width
48 mm
- Weight
175 g
- EN standard
EN 60900
- Factory colour
Multicolour
- Type
22 06 160
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822086 Knipex 22 06 160 VDE Round nose pliers Straight Chromium-vanadium electric furnace steel 160 mm
Conformity certificate
Conformity certificate 822086 Knipex 22 06 160 VDE Round nose pliers Straight Chromium-vanadium electric furnace steel 160 mm
Description
Features
- For bending wire eyelets
- Round, short jaws; Finely ground









