
Number
Needle nose pliers with cutting edge (radio pliers)
Highlights & Details
- Suitable for finer gripping and cutting work
- Pointed, half-round jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel; forged, oil-hardened
- Chrome plated pliers
- Multicomponent grips handles
- DIN ISO 5745
Technical specifications
- Cutting capacity: Medium-hard wire 2.50 mm diameter
- Cutting value for hard wire 1.60 mm dia.
- L3 42.00 mm
- T1 8.00 mm
- W3 15.00 mm
- W4 2.50 mm
- T2 2.00 mm
- Product type
Round nose pliers
- Manufacturer part #
25 05 140
- Range of use
Electrical & precision engineering
- Length
140 mm
- Jaw shape
Straight
- Edge hardness
61 HRC
- Wire hardness (max.) medium wire
2.5 mm
- Wire hardness (max.) hard wire
1.6 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 5745
- Dim
(L x W x H) 140 x 55 x 17 mm
- Width
55 mm
- Height
17 mm
- Weight
111 g
- Type
25 05 140
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822094 Knipex 25 05 140 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 140 mm
User & Safety Instructions
User & Safety Instructions 822094 Knipex 25 05 140 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 140 mm
Description
Style 0: Straight jaws
Features
- Pointed, flat-round jaws
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- Serrated gripping surfaces
- Suitable for gripping and cutting work in fine mechanics.
- With cutting edges for medium-hard and hard wire












