
Number
Knipex 25 06 160 VDE Round nose pliers Straight Chromium-vanadium electric furnace steel 160 mm
Highlights & Details
- Suitable for finer gripping and cutting work
- Pointed, half-round jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel; forged, oil-hardened
- Chrome plated pliers
- Insulated with multi-component grips, VDE-tested handles
- DIN ISO 5745
Technical specifications
- Max Cutting values: medium / hard wire: 2.5/1.6 mm dia
- Product type
Round nose pliers
- Manufacturer part #
25 06 160
- Range of use
VDE
- Length
160 mm
- Jaw shape
Straight
- Edge hardness
61 HRC
- Wire hardness (max.) medium wire
2.5 mm
- Wire hardness (max.) hard wire
1.6 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
DIN EN 60900
- Dim
(L x W x H) 160 x 170.0000 x 55.0000 mm
- Width
170.0000 mm
- Height
55.0000 mm
- Weight
146 g
- EN standard
EN 60900
- Factory colour
Multicolour
- Type
25 06 160
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812123 Knipex 25 06 160 VDE Round nose pliers Straight Chromium-vanadium electric furnace steel 160 mm
Conformity certificate
Conformity certificate 812123 Knipex 25 06 160 VDE Round nose pliers Straight Chromium-vanadium electric furnace steel 160 mm
Description
This text is machine translated.
Features
- With flat-round jaws and serrated jaw surfaces
- Made from special tool steel, oil hardened, blades also induction-hardened.






