
Number
Flat-round (needle nose) pliers KNIPEX 262
Highlights & Details
- Elastic tips: dimensionally stable even when twisted
- Distortion-tolerant, elastic precision tips
- Half-round, long, pointed jaws
- With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire
- Vanadium electric steel; forged, oil-hardened
- Chrome plated pliers
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- Product type
Round nose pliers
- Manufacturer part #
26 25 200
- Range of use
Electrical & precision engineering
- Length
200 mm
- Jaw shape
40-degree
- Edge hardness
61 HRC
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W x H) 200 x 48 x 19 mm
- Width
48 mm
- Height
19 mm
- Weight
199 g
- Type
26 25 200
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 823443 Knipex 26 25 200 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 200 mm
User & Safety Instructions
User & Safety Instructions 823443 Knipex 26 25 200 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 200 mm
Description
Shape :40° angled jaws
Features
- With flat-round jaws and serrated jaw surfaces.
- Made of chrome vanadium steel, oil-hardened. For the most demanding jobs!
- Blades also induction-hardened.
- For hard wires up to max. 2.2 mm Ø and medium-hard wire up to max. 3.2 mm Ø
- With thick plastic hand grips.
- Clamp chrome head.















