
Number
Knipex 26 26 200 VDE Round nose pliers 45-degree Vanadium electric furnace steel 200 mm
Highlights & Details
- High loadable, elastic precision points
- Half-round, long jaws
- Serrated gripping surfaces
- With cutting edges for medium hard wire max. dia. 3.2 mm and hard wire max. dia. 2.2 mm
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel; forged, oil-hardened
- Chrome plated pliers
- Insulated with multi-component grips, VDE-tested handles
- DIN ISO 5745 IEC 60900 DIN EN 60900
Technical specifications
- Cutting values: medium-hard / hard wire: 3.2/2.2 mm dia
- Product type
Round nose pliers
- Manufacturer part #
26 26 200
- Range of use
VDE
- Length
200 mm
- Jaw shape
45-degree
- Edge hardness
61 HRC
- Wire hardness (max.) medium wire
3.2 mm
- Wire hardness (max.) hard wire
2.2 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
DIN EN 60900
- Dim
(L x W x H) 200 x 56 x 56.0000 mm
- Width
56 mm
- Height
56.0000 mm
- Weight
204 g
- EN standard
EN 60900
- Type
26 26 200
- Standards
DIN EN 60900, VDE 0680/201, IEC 900 1987
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823298 Knipex 26 26 200 VDE Round nose pliers 45-degree Vanadium electric furnace steel 200 mm
Conformity certificate
Conformity certificate 823298 Knipex 26 26 200 VDE Round nose pliers 45-degree Vanadium electric furnace steel 200 mm
Description
This text is machine translated.
Features
- With flat-round jaws and serrated jaw surfaces.
- Made of oil-hardened chromium-vanadium steel for the most demanding jobs.
- Blades also induction-hardened.
- For hard/medium-hard wire: max. 2.2/3.2 mm Ø.









