
Number
Long-nosed pliers
Highlights & Details
- Long, half-round jaws; knurled gripping surfaces
- Heavy-duty and hard-wearing gripping pliers
- Chrome vanadium electric steel, forged, oil-hardened
- Chrome plated pliers
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- L3 50.00 mm
- T1 8.00 mm
- W3 18.50 mm
- W4 3.00 mm
- T2 2.40 mm
- Product type
Round nose pliers
- Manufacturer part #
30 25 190
- Range of use
Workshop
- Length
190 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W) 190 mm x 56 mm
- Width
56 mm
- Weight
168 g
- Type
30 25 190
- Standards
DIN ISO 5745
30 11 160 (online-normal)
30 11 160
Polished head, plastic-coated handles.
Design 1: Long, flat jaw, gripping surfaces serrated
KNPK0461.gif (online-thumb) KNPK0161_Greif_s.gif (online-thumb)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822120 Knipex 30 25 190 Workshop Round nose pliers Straight Chromium-vanadium electric furnace steel 190 mm
Description
Style 2: Long, flat-round jaws, serrated gripping surfaces
Features
- Highly resilient and wear resistant
- Different jaw shapes












