
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Gripping pliers (needle-nosed pliers)
- Precision pliers for very exact assembly, bending and adjusting work
- With extra long jaws: length of jaws 55.0 mm
- Smooth ground gripping surfaces
- Edges carefully deburred
- Chrome vanadium electric steel, forged, oil-hardened
- Chrome plated pliers
- Multi-component grips handles
- DIN ISO 5743
Technical specifications
- L3 55.00 mm
- T1 7.50 mm
- W3 16.00 mm
- W4 2.00 mm
- T2 2.50mm
- L4 27.00 mm
- 45° angle
- Product type
Needle nose pliers
- Manufacturer part #
31 25 160
- Range of use
Electrical & precision engineering
- Length
160 mm
- Jaw shape
45-degree
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5743
- Width
58 mm
- Dim
(L x W) 160 mm x 58 mm
- Weight
123 g
- Type
31 25 160
- Standards
DIN ISO 5743
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822128 Knipex 31 25 160 Electrical & precision engineering Needle nose pliers 45-degree 160 mm
User & Safety Instructions
User & Safety Instructions 822128 Knipex 31 25 160 Electrical & precision engineering Needle nose pliers 45-degree 160 mm
Description
Chromium-vanadium electric steel, forged, oil-hardened, chrome-plated pliers, grips with multi-component sleeves
Style 2: 45° angled jaws
Style 2: 45° angled jaws
Features
- Precision pliers for the highest precision installation, bending and adjustment work
- With particularly long jaws: Jaw length 55.0 mm
- Smooth ground gripping surfaces
- Edges carefully deburred

























