
Number
Precision Electronic gripping pliers
Highlights & Details
- For fine cutting work e.g. in electronics and precision mechanics.
- For gripping, holding and bending
- Smooth ground gripping surfaces, edges fine rounding
- Approx. 2% less weight than conventional electronics pliers
- Screwed joint and carefully manufactured joint surfaces for uniform, low-friction movement throughout the entire opening range
Technical specifications
- Product type
Flat nose pliers
- Manufacturer part #
34 12 130
- Range of use
Electrical & precision engineering
- Length
135 mm
- Jaw shape
Straight
- Material
Chromium-vanadium ball bearing steel
- Material properties
burnished
polishing
- DIN standard
DIN ISO 9255
- Dim
(L x W) 135 mm x 3.5 mm
- Width
3.5 mm
- Weight
61 g
- Type
34 12 130
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 814903 Knipex 34 12 130 Electrical & precision engineering Flat nose pliers Straight Chromium-vanadium ball bearing steel 135 m
Information
Information 814903 Knipex 34 12 130 Electrical & precision engineering Flat nose pliers Straight Chromium-vanadium ball bearing steel 135 m
Description
This text is machine translated.
Features
- Ground head
- Screwed joint for precise, tight motion of the pliers
- Precise joint surfaces for a uniform, friction-less movement in the entire opening area
- Friction-less double spring for a soft and uniform opening
- Smooth ground gripping surfaces, edges carefully deburred, anti-glare finish
- Low weight
- Ergonomic, two-coloured multi-component grip sleeves
- Forged from chromium-vanadium ball-bearing steel of highest quality.






