Number
Precision Electronic gripping pliers
Highlights & Details
- Flat, round jaw
Technical specifications
- Product type
Round nose pliers
- Manufacturer part #
34 22 130
- Range of use
Electrical & precision engineering
- Length
135 mm
- Jaw shape
Straight
- Material
Chromium-vanadium ball bearing steel
- Material properties
burnished
polishing
- DIN standard
DIN ISO 9255
- Weight
61 g
- Type
34 22 130
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 814904 Knipex 34 22 130 Electrical & precision engineering Round nose pliers Straight Chromium-vanadium ball bearing steel 135
Information
Information 814904 Knipex 34 22 130 Electrical & precision engineering Round nose pliers Straight Chromium-vanadium ball bearing steel 135
Description
This text is machine translated.
Features
- Ground head
- Screwed joint for precise, tight motion of the pliers
- Precise joint surfaces for a uniform, friction-less movement in the entire opening area
- Friction-less double spring for a soft and uniform opening
- Smooth ground gripping surfaces, edges carefully deburred, anti-glare finish
- Low weight
- Ergonomic, two-coloured multi-component grip sleeves
- Forged from chromium-vanadium ball-bearing steel of highest quality.