
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Mechanic's pliers
Highlights & Details
- Straight, half-round jaws
- High bending strength of the pliers jaws/tips
- Gripping surfaces cross-hatched, knurled
- Vanadium electric steel; forged, oil-hardened
- Chrome plated pliers
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- L3 73.00 mm
- T1 9.50 mm
- W3 17.50 mm
- W4 3.00 mm
- T2 2.50mm
- Product type
Round nose pliers
- Manufacturer part #
38 15 200
- Range of use
Electrical & precision engineering
- Length
200 mm
- Jaw shape
Straight
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W) 200 mm x 3 mm
- Width
3 mm
- Weight
209 g
- Type
38 15 200
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822150 Knipex 38 15 200 Electrical & precision engineering Round nose pliers Straight 200 mm
User & Safety Instructions
User & Safety Instructions 822150 Knipex 38 15 200 Electrical & precision engineering Round nose pliers Straight 200 mm
Description
Vanadium electric steel, forged, oil-hardened, chrome plated pliers, handles with multi-component sleeves
Style 1: Straight, half-round jaws
Style 1: Straight, half-round jaws
Features
- Plier jaws/tips withstand high bending loads











