
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Circlip pliers for internal clips (in bores), 45° angled
- Sturdy shape, forged
- Non-slip, robust tips
- Pliers body and tips: Chrome vanadium steel, forged, oil-hardened
Technical specifications
- Tips 1.8 mm dia.
- Product type
Circlip pliers
- Manufacturer part #
44 31 J22
- Suitable for
Inner rings
- Matching bore diameter
19-60 mm
- Length
180 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
- Dim
(L x W) 180 mm x 48 mm
- Weight
140 g
- Tip shape
45° angle
- Width
48 mm
- Material (details)
Pliers body and tips: Chrome vanadium electric steel, forged, oil-hardened
- Type
44 31 J22
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822181 Knipex 44 31 J22 Circlip pliers Suitable for Inner rings 19-60 mm Tip shape (details) 45° angle
Description
Powerful Form, hammered Non-slip, robust tips Pliers body and tips: Chrome vanadium steel, forged, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- For mounting circlips in 8 – 400 mm diameter bores
- Sturdy design, forged
- Non-slip, stable tips






























