
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
Circlip Pliers to assemble external circlips on shafts black atramentized plastic coated 170 mm
- Sturdy shape, forged
- Non-slip, robust tips
- Pliers body and tips: Chrome vanadium steel, forged, oil-hardened
Technical specifications
- Pliers: black atramentized
- Head: polished
- Handles: plastic coated
- Style: 2
- Size of shaft: 19 - 60 Ø mm
- Style: bent tips
- Length: 170 mm
- Product type
Circlip pliers
- Manufacturer part #
46 21 A21
- Suitable for
Outer rings
- Suitable for shaft diameters of
19-60 mm
- Length
170 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 5254-B
- Dim
(L x W) 170 mm x 35 mm
- Weight
132 g
- Tip shape
90° angle
- Width
35 mm
- Standards
DIN 5254 B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 823517 Knipex 46 21 A21 Circlip pliers Suitable for Outer rings 19-60 mm Tip shape (details) 90° angle
User & Safety Instructions
User & Safety Instructions 823517 Knipex 46 21 A21 Circlip pliers Suitable for Outer rings 19-60 mm Tip shape (details) 90° angle
Description
For fitting circlips on shafts, range of application from 3 - 140 mm dia.
Solid style, forged
Non-slip, solid tips
Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Solid style, forged
Non-slip, solid tips
Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Features
- For mounting circlips on shafts of 3 – 140 mm diameter
- Sturdy shape, forged
- Non-slip, robust tips
- Pliers body and tips: Chrome vanadium steel, forged, oil-hardened.
- This text is machine translated.














