
Number
Electronics end cutter
Highlights & Details
Technical specifications
- Head dimensions A 11.00 mm
- B 6.00 mm
- D 7.00 mm
- C 16.00 mm
- Product type
End cutting nippers
- Manufacturer part #
64 12 115
- Range of use
Electrical & precision engineering
- Length
115 mm
- Material
Tool steel
- Material properties
tempered
polishing
- Edge hardness
56 HRC
- Wire hardness (max.) soft wire
1.4 mm
- Wire hardness (max.) medium wire
0.8 mm
- Wire hardness (max.) hard wire
0.5 mm
- DIN standard
DIN ISO 9654
- Width
70 mm
- Weight
91 g
- Features
non-flush type
- Type
Front-cutter, with a small facet
- Type
64 12 115
- Standards
DIN ISO 9654
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822231 Knipex 64 12 115 Electrical & precision engineering End cutting nippers non-flush type 115 mm
User & Safety Instructions
User & Safety Instructions 822231 Knipex 64 12 115 Electrical & precision engineering End cutting nippers non-flush type 115 mm
Description
This text is machine translated.
Features
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Together with a fine layer of oil, the polishing or mirror polishing (only design 2) provides excellent protection against rust – no flaking chrome parts causing faults in the circuit
- Friction-less dual spring for a soft and uniform opening
- Inserted precision joint
- Cutting edge hardness min. 56 HRC











