
Number
Highlights & Details
Electronic front-cutter KNIPEX 6462 ESD
Technical specifications
- Angle dimension 65 °
- Product type
End cutting nippers
- Manufacturer part #
64 62 120 ESD
- Range of use
Electrical & precision engineering
- Length
120 mm
- Material
Tool steel
- Material properties
tempered
polishing
- Edge hardness
56 HRC
- Wire hardness (max.) soft wire
0.6 mm
- DIN standard
DIN ISO 9654
- Width
67 mm
- Weight
70 g
- Features
non-flush type
- Type
Angled jaws 65°, mini-cutter with small facet
- Type
64 62 120 ESD
- Standards
DIN ISO 9654
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 826947 Knipex 64 62 120 ESD Electrical & precision engineering End cutting nippers non-flush type 120 mm
User & Safety Instructions
User & Safety Instructions 826947 Knipex 64 62 120 ESD Electrical & precision engineering End cutting nippers non-flush type 120 mm
Description
Features
- Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.
- Design electrically draining - dissipative
- Pushed-through precision joint
- Friction-less dual spring for a soft and uniform opening
- The polishing or mirror polishing (only design 2) offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts
- Cutting hardness min. 56 HRC.
- Grips with two-coloured multi-component grip colours black/grey
- Special tool steel in special quality, forged, oil-hardened








