
Highlights & Details
Side cutter
- According to DIN ISO 5749
Technical specifications
- Manufacturer part #
70 05 160
- Range of use
Workshop
- Length
160 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- Edge hardness
62 HRC
- Wire hardness (max.) soft wire
4 mm
- Wire hardness (max.) medium wire
2.8 mm
- Wire hardness (max.) hard wire
2.0 mm
- DIN standard
DIN ISO 5749
- Width
54 mm
- Height
22 mm
- Weight
207 g
- Features
non-flush type
- Type
Side-cutter with facet
- Type
70 05 160
- Standards
DIN ISO 5749
- Product type
Side cutter
Documents & Downloads
Datasheet
Datasheet 805220 Knipex 70 05 160 Workshop Side cutter non-flush type 160 mm
User & Safety Instructions
User & Safety Instructions 805220 Knipex 70 05 160 Workshop Side cutter non-flush type 160 mm
Description
With extended cutting the indispensable side-cutter for versatile use. High-quality material and precise finish for a long shelf life. Precision cutting for soft and hard wire. Clean cut with thin copper wire, even at the cutting tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC Slim head shape for use in work areas difficult to access. Vanadium electric steel, forged, oil-hardened multi-level
This text is machine translated.
This text is machine translated.
Features
- With highly precise cutting edges for hard and soft wire.
- Inductively hardened precision cutting edges with approx. 62 HRC.
- Made of chrome vanadium electric steel, oil-hardened.
- Swedish design with thick-walled handle grips.
- Chrome-plated head.







































