
Number
Total (€ 18.48 / piece)
€
Highlights & Details
Electronic Super-Knips®
- Precision pliers for fine cutting work e.g. in electronics and precision mechanics.
- Ground, very sharp cutting without bevel
- Cut-off with controlled micro edge offset for ultra-precise cutting even on thinnest wires and long life
- Precisely shaped cut tops and adjacent wires starting from Ø ,2 mm
- Joint with stainless steel rivet
Technical specifications
- Head-dim. A 13.50 mm
- B 9.00 mm
- D 7.50 mm
- Special tool steel in special quality, forged, oil-hardened
- Manufacturer part #
78 81 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Tool steel
- Material properties
burnished
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
1.6 mm
- Wire hardness (max.) medium wire
1.2 mm
- Wire hardness (max.) hard wire
0.6 mm
- DIN standard
DIN ISO 9654
- Weight
57 g
- Features
non-flush type
- Type
With very small facet, without wire clamp, straight jaws
- Type
78 81 125
- Standards
DIN ISO 9654
- Product type
Print pliers
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822328 Knipex Super-Knips 78 81 125 Electrical & precision engineering Print pliers non-flush type 125 mm
Description
Precision-ground cutting with very small facet also for hard wire Induction hardened blades. Blade hardness approx. 64 HRC Special tool steel, browned Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Ground, very sharp blades without face. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. Special tool steel, multi-stage oil-hardened
This text is machine translated.
This text is machine translated.
Features
- Blades also induction-hardened.
- Special tool steel, browned
- Precision-ground cutting with very small facet also for hard wire
- With opening spring and limit stop
- Extremely soft motion for fatigue-free working
- Joint with stainless steel rivet
- Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.
- Precise-shaped tips separate even the adjacent wires starting from Ø 0.2mm.








































