
Number
Side cutter
Highlights & Details
- According to DIN ISO 5749
Technical specifications
- Product type
Side cutter
- Manufacturer part #
70 26 160
- Range of use
VDE
- Length
160 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- Edge hardness
62 HRC
- Wire hardness (max.) soft wire
4 mm
- DIN standard
DIN ISO 5749
DIN EN 60900
- Width
55 mm
- Weight
216 g
- Features
non-flush type
- EN standard
EN 60900
- Type
VDE side cutter with small facet
- Type
70 26 160
- Standards
DIN ISO 5749
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822256 Knipex 70 26 160 VDE Side cutter non-flush type 160 mm
User & Safety Instructions
User & Safety Instructions 822256 Knipex 70 26 160 VDE Side cutter non-flush type 160 mm
Conformity certificate
Conformity certificate 822256 Knipex 70 26 160 VDE Side cutter non-flush type 160 mm
Description
This text is machine translated.
Features
- Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
- Narrow head for use in confined working areas
- Cleaning cutting with the cutting edge tips, even on thin copper wire
- Precision cutting edges for soft and hard wire
- High-quality material and precise workmanship for a long service life
- The essential diagonal cutter for versatile use
- This text is machine translated.



