
Number
Total (€ 31.08 / piece)
€ 31.08
plus VAT.
14-day return policy included
Highlights & Details
VDE-power side cutter KNIPEX 74 06 180
- With forged joint axle for very tough, continuous use
- Ideal for all sorts of wire, including piano wire
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- Product type
Kraft side cutter
- Manufacturer part #
74 06 180
- Range of use
VDE
- Length
180 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
chrome plated
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
3.8 mm
- Wire hardness (max.) hard wire
2.7 mm
- Wire hardness piano wire (max.)
2.2 mm
- DIN standard
DIN ISO 5749
DIN EN 60900
- Width
57 mm
- Height
57.0000 mm
- Weight
280 g
- Features
non-flush type
- EN standard
EN 60900
- Factory colour
Multicolour
- Type
VDE Force sidecutter
- Type
74 06 180
- Standards
DIN ISO 5749
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812148 Knipex 74 06 180 VDE Kraft side cutter non-flush type 180 mm
Conformity certificate
Conformity certificate 812148 Knipex 74 06 180 VDE Kraft side cutter non-flush type 180 mm
Description
Chromium-vanadium heavy duty steel, forged, oil-hardened, chromed pliers, insulated grips with multi-component covers, VDE-certified
Features
- With axial joint for highest load
- Suitable for Medium-hard wire and for piano wire
- Induction-hardened precision blades with about 64 HRC.














