
Number
VDE power side cutter - Knipex 74 06 200
Highlights & Details
- With forged joint axle for very tough, continuous use
- Ideal for all sorts of wire, including piano wire
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- Product type
Side cutter
- Manufacturer part #
74 06 200
- Range of use
VDE
- Length
200 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
chrome plated
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
4.2 mm
- Wire hardness (max.) hard wire
3.0 mm
- Wire hardness piano wire (max.)
2.5 mm
- DIN standard
DIN ISO 5749
DIN EN 60900
- Width
210.0000 mm
- Height
56.0000 mm
- Weight
308 g
- Features
non-flush type
- EN standard
EN 60900
- Type
VDE Force sidecutter
- Type
74 06 200
- Standards
DIN ISO 5749
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 812162 Knipex 74 06 200 VDE Side cutter non-flush type 200 mm
User & Safety Instructions
User & Safety Instructions 812162 Knipex 74 06 200 VDE Side cutter non-flush type 200 mm
Conformity certificate
Conformity certificate 812162 Knipex 74 06 200 VDE Side cutter non-flush type 200 mm
Description
Features
- With axial joint for highest load
- Induction-hardened precision blades with about. 64 HRc.














