
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€
Highlights & Details
High leverage diagonal cutters
- For heavy-duty, continuous use
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC) for all sorts of wire, including piano wire
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- 12 ° angle
- Manufacturer part #
74 22 200
- Range of use
Workshop
- Length
200 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
polishing
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
4.2 mm
- Wire hardness (max.) hard wire
3.0 mm
- Wire hardness piano wire (max.)
2.5 mm
- DIN standard
DIN ISO 5749
- Width
50 mm
- Weight
300 g
- Features
non-flush type
- Type
High leverage diagonal cutters with 12° angled head
- Type
74 22 200
- Standards
DIN ISO 5749
- Product type
Kraft side cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 822294 Knipex 74 22 200 Workshop Kraft side cutter non-flush type 200 mm
User & Safety Instructions
User & Safety Instructions 822294 Knipex 74 22 200 Workshop Kraft side cutter non-flush type 200 mm
Description
Chromium-vanadium heavy duty steel, forged, oil-hardened, pliers black atramentised, polished head, handles with multi-component grips
Style 2: 12° angled head offers clearance for gripping
Style 2: 12° angled head offers clearance for gripping
Features
- Ideal for all sorts of wire, including piano wire
- High cutting performance with minimum effort thanks to optimum co-ordination of the cutting edge angle and transmission ratio
- With forged joint axle for very tough, continuous use
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.84€ 40.32*




















































