
Number
Total (€ 31.92 / piece)
€ 38.65
-17 %
€ 31.92
plus VAT.
14-day return policy included
Highlights & Details
Electronics diagonal cutters
- Screwed joint for high precision and load-carrying capacity
- Precision pliers for very fine cutting work such as electronics and precision engineering.
- With sharp, polished cutting for soft and hard wire and piano wire
- Induction hardened blades. Blade hardness approx. 64 HRC
- Low-friction dual spring for gentle and even opening
Technical specifications
- Head dimensions A 10.50 mm
- B 14.00 mm
- D 6.50 mm
- Product type
Side cutter
- Manufacturer part #
75 22 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Tool steel
- Material properties
tempered
burnished
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
1.3 mm
- Wire hardness (max.) medium wire
0.9 mm
- Wire hardness (max.) hard wire
0.4 mm
- Wire hardness piano wire (max.)
0.3 mm
- DIN standard
DIN ISO 9654
- Weight
79 g
- Features
non-flush type
- Type
With a small bevel
- Type
75 22 125
- Standards
DIN ISO 9654
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822299 Knipex 75 22 125 Electrical & precision engineering Side cutter non-flush type 125 mm
User & Safety Instructions
User & Safety Instructions 822299 Knipex 75 22 125 Electrical & precision engineering Side cutter non-flush type 125 mm
Description
Precision pliers for ultra-fine assembly work e.g. in electronics and precision mechanics With sharp, polished cutting for soft and hard wire and piano wire. Induction hardened blades. Blade hardness approx. 64 HRC Low-friction dual spring for gentle and even opening Precision pliers for very fine cutting work such as electronics and precision engineering. Cutting head: special tool steel in special quality, forged, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- Precision pliers for ultra-fine installation work e.g. in electronics and precision mechanics
- With precision cutting for soft and hard wire, also suitable for piano wire
- Induction hardened blades. Blade hardness approx. 64 HRC
- Friction-less dual spring for a soft and uniform opening








