77 01 115 electronic side-cutting pliers Robust, load-optimized design with box-type joint and play-free joint. Slim, casing lifted up to the head of pliers for fine and comfortable gripping between thumb and index finger. Low application of force through high transmission ratio. Load-optimized design for a more direct working feeling. Friction-less dual spring for a soft and uniform opening Together with a fine layer of oil, the mirror polishing provides excellent protection against rust – no flaking chrome parts causing faults in the circuit Cutting edges additionally laser-hardened, cutting edge hardness approx. 62 HRC. Round head, with a small facet. - Wire values medium-hard wire (diameter): Ø 1.2mm - Wire hardness hard wire (diameter): Ø 0.6mm - Wire hardness soft wire (diameter): Ø 0.3 – 1.6mm - Jaw length (B): 14mm - Jaw thickness (at joint) (D): 7.5mm - Head width (A): 11mm
This text is machine translated.