
Highlights & Details
Electronics diagonal cutters
- Precision pliers for very fine cutting work such as electronics and precision engineering.
- Load optimized design for a more direct work feeling
- Stable box joint free from play
- Low-friction dual spring for gentle and even opening
- The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts
Technical specifications
- Head dimensions A 11.00 mm
- B 14.00 mm
- D 7.50 mm
- Manufacturer part #
77 32 115
- Range of use
Electrical & precision engineering
- Length
115 mm
- Material
Tool steel
- Material properties
tempered
polishing
- Edge hardness
62 HRC
- Wire hardness (max.) soft wire
1.3 mm
- Wire hardness (max.) medium wire
1 mm
- Wire hardness (max.) hard wire
0.5 mm
- DIN standard
DIN ISO 9654
- Width
60 mm
- Weight
80 g
- Features
non-flush type
- Type
Pointed head, with a small facet
- Type
77 32 115
- Standards
DIN ISO 9654
- Product type
Side cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822314 Knipex 77 32 115 Electrical & precision engineering Side cutter non-flush type 115 mm
Description
Pointed head, with a small facet. Cutting hardness about 60 HRC. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Precision box joint hinge Low-friction dual spring for gentle and even opening The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts Blades also induction-hardened. Cutting head: special tool steel in special quality, forged, oil-hardened
This text is machine translated.
This text is machine translated.
Features
- Pointed head, with a small facet
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
- Together with a fine layer of oil, the polishing or mirror polishing (only design 2) provides excellent protection against rust – no flaking chrome parts causing faults in the circuit
- Friction-less dual spring for a soft and uniform opening
- Inserted precision joint
- This text is machine translated.












































