
Number
Highlights & Details
Electronics diagonal cutters
- Precision pliers for very fine cutting work such as electronics and precision engineering.
- Load optimized design for a more direct work feeling
- Stable box joint free from play
- Low-friction dual spring for gentle and even opening
- The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts
Technical specifications
- Head dimensions A 15.00 mm
- B 18.00 mm
- D 9.50 mm
- Product type
Side cutter
- Manufacturer part #
77 42 130
- Range of use
Electrical & precision engineering
- Length
130 mm
- Material
Tool steel
- Material properties
tempered
polishing
- Edge hardness
57 HRC
- Wire hardness (max.) soft wire
1.6 mm
- Wire hardness (max.) medium wire
1.3 mm
- DIN standard
DIN ISO 9654
- Weight
122 g
- Features
flush-cutting
- Type
Pointed head without facets
- Type
77 42 130
- Standards
DIN ISO 9654
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822317 Knipex 77 42 130 Electrical & precision engineering Side cutter flush-cutting 130 mm
User & Safety Instructions
User & Safety Instructions 822317 Knipex 77 42 130 Electrical & precision engineering Side cutter flush-cutting 130 mm
Information
Information 822317 Knipex 77 42 130 Electrical & precision engineering Side cutter flush-cutting 130 mm
Description
This text is machine translated.
Features
- Together with a fine layer of oil, the polishing or mirror polishing (only design 2) provides excellent protection against rust – no flaking chrome parts causing faults in the circuit
- Cutting edges additionally induction hardened, cutting edge hardness approx. 57 HRC
- Pointed head without facets
- Inserted precision joint
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Cutting hardness approx. 57 HRC
- Friction-less dual spring for a soft and uniform opening
- This text is machine translated.









