
Number
Total (€ 35.29 / piece)
€
Only 7 Piece(s) available
Technical specifications
- Manufacturer part #
77 82 130
- Range of use
Electrical & precision engineering
- Length
130 mm
- Material
Tool steel
- Wire hardness (max.) soft wire
1 mm
- Wire hardness (max.) medium wire
1.3 mm
- DIN standard
DIN ISO 9654
- Width
81 mm
- Height
16 mm
- Weight
81 g
- Product type
Side cutter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3406201 Knipex 77 82 130 Electrical & precision engineering Side cutter 130 mm
User & Safety Instructions
User & Safety Instructions 3406201 Knipex 77 82 130 Electrical & precision engineering Side cutter 130 mm
Description
77 82 130 electronic side-cutting pliers Robust, load-optimized design with box-type joint and play-free joint. Slim, casing lifted up to the head of pliers for fine and comfortable gripping between thumb and index finger. Low application of force through high transmission ratio. Load-optimized design for a more direct working feeling. Friction-less dual spring for a soft and uniform opening Together with a fine layer of oil, the mirror polishing provides excellent protection against rust – no flaking chrome parts causing faults in the circuit Cutting edges additionally laser-hardened, cutting edge hardness approx. 62 HRC. Round head, without facet. - Wire values medium-hard wire (diameter): Ø 1.3mm - Wire cutting values soft wire (diameter): Ø 0.3 – 1.6mm - Jaw length (B): 16.2mm - Jaw thickness (at joint) (D): 8.5mm - Head width (A): 13mm - Cutting length mm (C): 16.2mm
This text is machine translated.
This text is machine translated.











































