77 82 130 ESD Electronic side-cutting pliers ESD Robust, load-optimized design with box-inserted and play-free joint. Slim, casing lifted up to the head of pliers for fine and comfortable gripping between thumb and index finger. Low application of force through high transmission ratio. Load-optimized design for a more direct working feeling. Friction-less dual spring for a soft and uniform opening Together with a fine layer of oil, the mirror polishing provides excellent protection against rust – no flaking chrome parts causing faults in the circuit Cutting edges additionally laser-hardened, cutting edge hardness approx. 62 HRC. Round head, without facet. - Wire values medium-hard wire (diameter): Ø 1.3mm - cutting values soft wire (diameter): Ø 0.3 – 1.6mm - jaw length (B): 16.2mm - jaw thickness (at joint) (D): 8.5mm - head width (A): 13mm - cutting length mm (C): 16.2mm - ESD: Yes
This text is machine translated.