
Number
Highlights & Details
Knipex slim handles
- For cutting soft materials, for example on electrical cables in the vehicle and electrical field, also for fine cutting work in electronics and precision mechanics; Flexible handling: in whole hand or between the thumb and finger for better visibility and accessibility; shear cut with controlled micro-cutting edge offset for long life and ultra-precise cut even the thinnest wires;with opening spring for comfortable and fast working;grip made of impact resistant plastic
Technical specifications
- Product type
Multigrip pliers
- Manufacturer part #
78 03 150
- Range of use
Electrical & precision engineering
- Length
150 mm
- Material
Chromium-vanadium premium steel
- Width
50 mm
- Height
25 mm
- Weight
175 g
- Features
Fine adjustment knob
Fine adjustment
PVC-coated
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3742613 Knipex 78 03 150 Electrical & precision engineering Multigrip pliers Fine adjustment knob, Fine adjustment, PVC-coated 1
User & Safety Instructions
User & Safety Instructions 3742613 Knipex 78 03 150 Electrical & precision engineering Multigrip pliers Fine adjustment knob, Fine adjustment, PVC-coated 1
Description
This text is machine translated.










