
Number
Highlights & Details
Knipex slim snaps in tool holster
- Slim Knips 78 61 150 also for adjacent wires from Ø 0.2 mm and solid Cu conductors up to Ø 1.6 mm, fine wires up to 6 mm²; Complete with tool holster 78 09 LE
Technical specifications
- With 6 bits. Tool holster (78 09 LE)
- Product type
Side cutter
- Manufacturer part #
78 61 150 V01
- Range of use
Electrical & precision engineering
- Length
158 mm
- Material
Chromium-vanadium steel
- Width
53 mm
- Height
30 mm
- Weight
85 g
- Features
incl. cable stripper
Incl. cable strippers
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742615 Knipex 78 61 150 V01 Electrical & precision engineering Side cutter incl. cable stripper, Incl. cable strippers 158 mm
User & Safety Instructions
User & Safety Instructions 3742615 Knipex 78 61 150 V01 Electrical & precision engineering Side cutter incl. cable stripper, Incl. cable strippers 158 mm
Description
This text is machine translated.








