
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
14-day return policy included
Precision Electronic side cutter KNIPEX 79 02 125
Highlights & Details
- Round head
Technical specifications
- Product type
Side cutter
- Manufacturer part #
79 02 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Chromium-vanadium ball bearing steel
- Material properties
burnished
polishing
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
1.7 mm
- Wire hardness (max.) medium wire
1.3 mm
- Wire hardness (max.) hard wire
0.7 mm
- Width
65 mm
- Weight
59 g
- Features
non-flush type
- Type
Round head, with small facet
- Type
79 02 125
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 814907 Knipex 79 02 125 Electrical & precision engineering Side cutter non-flush type 125 mm
Information
Information 814907 Knipex 79 02 125 Electrical & precision engineering Side cutter non-flush type 125 mm
Description
Round head the range for the highest standards of performance and results. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Very precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components. also available without bevel for flush cutting Induction hardened blades. Blade hardness approx. 64 HRC Screwed joint: Precise, frictionless movement Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range Low-friction dual spring for gentle and even opening Anti-glare finish. Low weight Ergonomic, two-colored multi-component grip sleeves. Blue/gray. Round head, with small facet Ball-bearing chrome steel, forged, oil-hardened multi-level
This text is machine translated.
This text is machine translated.
Features
- Polished head
- Precisely polished, sharp cuts with very small facets for accurate cuts at sensitive electronics construction units, also without facet for flushed cutting
- Cuts additionally inductively hardened
- Screwed joint for precise, smooth working of the pliers
- Precisely manufactured joint surfaces for uniform, low-friction movement in the entire opening range
- Low-Friction double spring for gentle and uniform opening
- Glare-free finish
- Small weight
- Ergonomic, two-coloured multi-component grip coverings
- Hammer made from chrome vanadium ball bearing steel of highest quality.











