
Number
Highlights & Details
Knipex 79 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm
- Specially for cutting through hard wire and piano wire
- Electrically discharging handles - dissipative
- Approx. 20 % lighter than conventional electronics pliers
- Smooth-running double spring for a gentle and even opening
- Ergonomically optimised multi- component handles
- Forged from chrome vanadium ball-bearing steel
Technical specifications
- Head dimensions B 10.00 mm
- A 11.00 mm
- D 6.50 mm
- Product type
Side cutter
- Manufacturer part #
79 12 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Chromium-vanadium ball bearing steel
- Material properties
tempered
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
1.7 mm
- Wire hardness (max.) medium wire
1.3 mm
- Wire hardness (max.) hard wire
1.0 mm
- Wire hardness piano wire (max.)
0.6 mm
- DIN standard
DIN ISO 9654
- Width
59 mm
- Height
16 mm
- Weight
59 g
- Features
non-flush type
- Type
Round head, with small facet
- Type
79 12 125
- Standards
DIN ISO 9654
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 822333 Knipex 79 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm
User & Safety Instructions
User & Safety Instructions 822333 Knipex 79 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm
Description
Features
- Lightweight
- Precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components; also available without bevel for flush cutting
- Specially designed for cutting hard and piano wire
- Round head, with small facet
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Induction hardened blades. Blade hardness approx. 64 HRC
- Screwed joint: Precise, frictionless plier movement
- Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
- Friction-less dual spring for a soft and uniform opening
- Anti-glare finish
- Ergonomic, two-colored multi-component grip sleeves; blue/gray
- The range for the highest standards of performance and results
- This text is machine translated.






