
Number
Highlights & Details
Precision Electronic gripping pliers KNIPEX 79 22 120
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Very precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components - even without bevel for flush cutting
- Induction hardened blades. Blade hardness approx. 64 HRC
- Approx. 2% less weight than conventional electronics pliers
- Screwed joint with particularly carefully manufactured joint surfaces for uniform, low-friction movement throughout the entire opening range
Technical specifications
- Product type
Side cutter
- Manufacturer part #
79 22 120
- Range of use
Electrical & precision engineering
- Length
120 mm
- Material
Chromium-vanadium ball bearing steel
- Material properties
burnished
polishing
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
1.3 mm
- Wire hardness (max.) medium wire
0.8 mm
- Weight
56 g
- Features
flush-cutting
- Type
Mini-head without Facet
- Type
79 22 120
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 814909 Knipex 79 22 120 Electrical & precision engineering Side cutter flush-cutting 120 mm
User & Safety Instructions
User & Safety Instructions 814909 Knipex 79 22 120 Electrical & precision engineering Side cutter flush-cutting 120 mm
Information
Information 814909 Knipex 79 22 120 Electrical & precision engineering Side cutter flush-cutting 120 mm
Description
This text is machine translated.
Features
- Polished head
- Precisely polished, sharp cuts with very small facets for accurate cuts at sensitive electronics construction units, also without facet for flushed cutting
- Cuts additionally inductively hardened
- Screwed joint for precise, smooth working of the pliers
- Precisely manufactured joint surfaces for uniform, low-friction movement in the entire opening range
- Low-Friction double spring for gentle and uniform opening
- Glare-free finish
- Small weight
- Ergonomic, two-coloured multi-component grip coverings
- Hammer made from chrome vanadium ball bearing steel of highest quality.









