
Technical specifications
- Gripping surfaces: Smooth gripping surfaces
- Surface: Matt
- Handles: Smooth
- Acid resistance: Excellent
- Standard: DIN EN 61340 -5-1
- Product type
Precision tweezers
- Tip shape
Pointed, fine, extra slim
- Material
Stainless steel
- Type
Straight
- Length
120 mm
- Range of use
Electrical & precision engineering
- Dim
(L x W) 120 mm x 11 mm
- Weight
15 g
- Jaw width
10 mm
- Jaw tip width
1.5 mm
- Material properties
rust-proof
- Width
11 mm
- Tip size
11 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2390996 Knipex 92 01 03 Precision tweezers 1-piece Pointed, fine, extra slim 120 mm
User & Safety Instructions
User & Safety Instructions 2390996 Knipex 92 01 03 Precision tweezers 1-piece Pointed, fine, extra slim 120 mm
Description
· Finest geometry for filigree components: SMD precision tweezers allow reliable working even in confined spaces thanks to the variety of jaw designs
· optimized for electronic work with SMD components (semiconductors, chips, components and electromechanical components, etc.).
· Premium stainless steel
This text is machine translated.












