
Number
Highlights & Details
Cable shears with double cut KNIPEX 95 11
- Up to max 70 mm²
Technical specifications
- Manufacturer part #
95 11 200
- Suitable for
Single/multi-core aluminium and copper cables
- Length
200 mm
- Material
Tool steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
20 mm
- Wire hardness cross section (max.)
70 mm²
- Wire hardness cross section AWG (max.)
2
- Weight
283 g
- Type
95 11 200
- Material suitability
Suitable for aluminium and copper cables, single- and multistrand · Not suitable for steel wire and hard-drawn copper wire.
- Product type
Cable cutting scissors
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823655 Knipex 95 11 200 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 20
Description
This text is machine translated.
Features
- With pre and post-cut (1st and 2nd cut)
- Low effort needed because of the favourable gear ratio and new cutting geometry.
- Plastic grips.
Frequently Bought Together
(*All information is plus legal VAT)€ 81.49*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































