
Number
Highlights & Details
Cable shears with double cut KNIPEX 95 17 200
- For cutting Cu and Al cables
- Not suitable for steel wire or wire ropes
- Hardened blades for precision cutting
- Cuts smoothly and cleanly, without deforming the cable
- Easy cut for one-hand operation
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
95 17 200
- Suitable for
Single/multi-core aluminium and copper cables
- Length
200 mm
- Material
Tool steel
- Material properties
tempered
chrome plated
- Wire hardness diameter (max.)
20 mm
- Wire hardness cross section (max.)
70 mm²
- Wire hardness cross section AWG (max.)
0
- DIN standard
DIN EN 60900
- Width
80 mm
- Weight
360 g
- Type
95 17 200
- Material suitability
Aluminium and copper cable, one and multi-wired · Not suitable for steel wire or hard-drawn copper wire
- Standards
DIN EN 60900
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822400 Knipex 95 17 200 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 20
User & Safety Instructions
User & Safety Instructions 822400 Knipex 95 17 200 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 20
Conformity certificate
Conformity certificate 822400 Knipex 95 17 200 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 20
Description
This text is machine translated.
Features
- With pre and post-cut (1st and 2nd cut)
- Cables up to Ø 20 mm can also be separated
- Low effort needed because of the favourable gear ratio and new cutting geometry.
- Dip-insulated grips, VDE-certified.








