1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

VDE cable cutting scissors
95 17 500
Single/multi-core aluminium and copper cables
500 mm
Vanadium electric furnace steel
tempered
polishing
27 mm
150 mm²
0
DIN EN 60900
175 mm
1477 g
95 17 500
Cu- and Al-cable, one and multi-wire, not suitable for steel wire and hard drawn copper wires
IEC 60900, DIN EN 60900, ASTM F1505
yes
User & Safety Instructions 816613 Knipex 95 17 500 VDE cable cutters 500 mm