
Number
Cable shears with telescope grips KNIPEX 95 32 038
Highlights & Details
- With retractable telescope grips
Technical specifications
- Material: Cutting head: Special tool steel in special quality, forged, oil-hardened
- Side: Aluminium oval-pipe, high-strength
- Polished head, grips with multi-component covers
- Product type
Ratcheting cable cutting scissors
- Manufacturer part #
95 32 038
- Suitable for
Single/multi-core aluminium and copper cables
- Length
570 mm
- Material
Tool steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
38 mm
- Wire hardness cross section (max.)
280 mm²
- Width
160 mm
- Weight
1980 g
- Type
95 32 038
- Material suitability
Cu- and Al-cable, one and multi-wired
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822398 Knipex 95 32 038 Ratcheting cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper
User & Safety Instructions
User & Safety Instructions 822398 Knipex 95 32 038 Ratcheting cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper
Information
Information 822398 Knipex 95 32 038 Ratcheting cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper
Description
side width can be set individually. Like this the force is transmitted optimally. If you wish to cable an complete building, must know how to use the force-saving ratchet principle.
Features
- Very short, compact design through Al-telescope grips, grip length can be set multi-stage from 320 - 470 mm (tool length: 560 - 710 mm)
- With pinch protection
- Adjustable screw joint, self-securing
- Lighter, cleaner and smoother cut through optimised geometry without crimping of the cable
- Cutter-head can be changed
- Multi-stage setting of articulated joint, as a result the efficient lever arm is effectively optimised, the working in cramped work spaces becomes possible and an individual setting of the grips can be done.






