
Number
Highlights & Details
Wire rope cutter forged KNIPEX 95 62 190
- With two crimp profiles for ferrules on jackets and end caps for wire rope.
- Comfortable working by handy, slim design and inner opening spring
- Screwed joint for precise blade guide, operating positions
- High translation for power saving work
- Cutting hardness approx. 64 HRC
Technical specifications
- Grips with multi-component sleeves
- Product type
Wire rope cutter
- Manufacturer part #
95 62 190
- Suitable for
Single/multi-core aluminium and copper cables
Medium wire ropes
- Length
195 mm
- Material
Chromium-vanadium steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
7 mm
- Wire hardness cross section (max.)
10 mm²
- Wire hardness cross section AWG (max.)
7
- Width
100 mm
- Weight
314 g
- Type
95 62 190
- Material suitability
Medium-hard wire ropes, Bowden cables, cable and round steel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 823809 Knipex 95 62 190 Wire rope cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables, Medium w
User & Safety Instructions
User & Safety Instructions 823809 Knipex 95 62 190 Wire rope cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables, Medium w
Description
This text is machine translated.
Features
- For hard wire ropes, also suitable for cable and round steel
- With crimping function e.g. for bicycle-Bowden sleeve end-caps
- Precise, easy-moving screw joint
- Opening spring lying in the joint, secure and protected against loss; with safety catch
- Special cutting geometry prevents a splitting of the wire rope
- Special tool steel in special quality, forged, oil-hardened
- Polished head.









