
Number
Highlights & Details
Crimping pliers for coaxial connectors
- For crimping of BNC- and RCA-plugs
- Robust design.
- Suitable for RG 59 / 6 / 11 cable
- Rotating head piece for different cable sizes
- Rotating insert for different plug types
Technical specifications
- Robust design; rotating head piece for different cable sizes; rotating insert for different plug types; adjustment screw for different plug long
- Product type
Crimper tools
- Suitable for
F connectors
BNC connectors
PCA connectors
- Suitable for cable type
RG59
RG6
RG11
- Length
175 mm
- Width
57 mm
- Weight
430 g
- Type
97 40 20 SB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1169030 Knipex 97 40 20 SB Crimper tools Suitable for F connectors, BNC connectors, PCA connectors RG59, RG6, RG11
User & Safety Instructions
User & Safety Instructions 1169030 Knipex 97 40 20 SB Crimper tools Suitable for F connectors, BNC connectors, PCA connectors RG59, RG6, RG11
Information
Information 1169030 Knipex 97 40 20 SB Crimper tools Suitable for F connectors, BNC connectors, PCA connectors RG59, RG6, RG11
Description
This text is machine translated.
Features
- For crimping of BNC- and RCA-plugs
- Robust design
- Suitable for RG 59 / 6 / 11 cable
- Rotating head piece for different cable sizes
- Rotating insert for different plug types
- Adjustment screw for different plug lengths.



