
Number
Crimping pliers also for two-handed use
Highlights & Details
- For solder-free electrical connections
- Up to 3 % reduced manual force compared to standard crimping pliers thanks to high leverage
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Two-hand operation for easy crimping of large conductor cross sections
Technical specifications
- AWG 20 - 7
- Number of holes: 4x
- Product type
Crimper
- Manufacturer part #
97 52 13
- Range of uses
Non-insulated spade terminals
Non-insulated crimp cable lugs
Non-insulated crimp contacts
Non-insulated crimp connectors
Non-insulated butt connectors
- Crimp area
0.5 up to 10 mm²
- Crimp area AWG
7 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
7 awg
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
104 mm
- Height
30 mm
- Weight
558 g
- Range of uses
Non-insulated cable lug + plug connector
- Suitable for
0.5 -10.0 mm²
- Type
97 52 13
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822446 Knipex 97 52 13 Crimper Non-insulated spade terminals, Non-insulated crimp cable lugs, Non-insulated crimp contacts, Non
Description
This text is machine translated.
Features
- For solder-free electrical connections
- Up to 30% reduced manual force compared to standard crimping pliers thanks to high leverage
- Consistently high crimping quality thanks to precision dies and ratchet (unlocked)
- Cirmping pressure is precisely set (calibrated) at the factory
- Two-hand operation for easy crimping of large conductor cross sections
- Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips
- Crimping pliers of the new generation















