
Highlights & Details
Four-punch pliers for turned contacts
- Crimp punch inlet adjustable in 0.01 mm steps using a selection wheel; Reliable pressing thanks to synchronous insertion of the crimp probes;Process-safe and consistently high crimping quality through release lock according to IEC 60352 (forced lock, unlockable);verification of the basic setting with the enclosed test pin;The scope of application of the crimp pliers can be extended by exchanging the contact holders of various contact manufacturers;High operating comfort with handy design;Tongs in the plastic case with foam insert, mandrel for controlling the basic setting and slots for up to 3 optional contact pockets of the series 97 59 63 xxx
Technical specifications
- Suitable for: Machined pin and socket contacts of various contact manufacturers
- Product type
Crimper
- Manufacturer part #
97 52 63 A
- Range of uses
Machined contacts
- Crimp area
0.08 up to 2.5 mm²
- Crimp area AWG
14 up to 28 awg
- Crimp area (min.)
0.08 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
28 awg
- Crimp area AWG (max.)
14 awg
- Length
175 mm
- Width
220 mm
- Height
52 mm
- Weight
840 g
- Features
Incl. PVC case
Knipex, incl. foam inset
Fine adjustment knob
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3742624 Knipex 97 52 63 A Crimper Machined contacts 0.08 up to 2.5 mm² Incl. PVC case, Knipex, incl. foam inset, Fine adjustment
User & Safety Instructions
User & Safety Instructions 3742624 Knipex 97 52 63 A Crimper Machined contacts 0.08 up to 2.5 mm² Incl. PVC case, Knipex, incl. foam inset, Fine adjustment
Description
This text is machine translated.


