97 52 63 DG A four-spike crimp pliers for turned contacts Basic pliers without contacting for pressing twisted pin and socket contacts of different contact manufacturers with 0.08 - 2.5 mm² (AWG 28 - 14). Crimp-punch setting adjustable in steps of 0.01 mm and can be digitally read; setting in mm, inch/inch or comparable selector positions according to MIL standard. Electronic wear monitoring (patented) with warning function Reliable crimping thanks to synchronous entry of the crimp probes. Process-safe and consistently high crimping quality through trip lock according to IEC 60352 (forced lock, can be unlocked). With re-calibration function, check the default settings by means of the enclosed test pin. The scope of application of the crimp pliers can be extended by the exchange of contact holders of different contact manufacturers. High user comfort through handy design. Pliers in plastic case with foam insert, mandrel for controlling the basic setting and slots for up to 3 optional contact holders of the series 97 59 63 xxx. - Application: Rotated contacts - Capacity square millimeters: 0.08 — 2.5mm² - AWG: 28 — 14 - Contact diameter max.: 5mm
This text is machine translated.