
Number
Highlights & Details
Four-punch pliers for turned contacts
- For crimping of machined contacts
- Four indent crimping for highest quality crimp connections
- Plug gauge for checking the basic setting
- consistently high crimping quality through locking device (can be unlocked)
- Power strengthening through highly effective lever transmission for fatigue-free working
Technical specifications
- AWG 28 - 13
- Number of cavities: 1 pcs.
- Product type
Squeezer
- Manufacturer part #
97 52 65 DG
- Range of uses
Machined contacts
- Crimp area
0.14 up to 6 mm²
- Crimp area AWG
10 up to 25 awg
- Crimp area (min.)
0.14 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
25 awg
- Crimp area AWG (max.)
10 awg
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
chrome plated
tempered
- Weight
633 g
- Features
Incl. PVC case
Incl. mounting aid
- Suitable for
Turned contacts (e.g. from harting;;;;;; Amphenol Ilme Phoenix Contact; Weidmüller Walther HTS)
- Type
97 52 65 DG
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822457 Knipex 97 52 65 DG Squeezer Machined contacts 0.14 up to 6 mm² Incl. PVC case, Incl. mounting aid
Description
This text is machine translated.
Features
- With digital display of set crimp ground
- Four indent crimping for exact crimp connection
- Plug gauge for checking the basic setting
- consistently high crimping quality through locking device (can be unlocked)
- Cirmping pressure is precisely set (calibrated) at the factory
- Power strengthening through lever transmission for fatigue-free working
- Fine-stage pressure setting on different cross sections of the conductor by means of adjusting wheel
- For crimping of machined contacts
- Display can be switched between mm and inch and MIL-Values
- Positioning help for the recording of the contacts
- With table to determine the setting values
- Clamp-on ammeter in plastic case with foam padding.
- High usage comfort through handy design
- For solder-free electrical connections













