97 52 67 DT four-prong crimping pliers for DT-contacts (formerly English contacts) for all turned pin and jack contacts of the series DT, DTM and DTP. Comprehensive capacity: From 0.35 mm² to 3.0 mm² (AWG 22 - 12). Complete: With highly precise ground Go-/NoGo-punches for control of calibration. Synchronous feeding of the four crimp probes achieves an optimum crimp result with eight impressions (4/8-Indent). Universal positioning aid for flexible adjustment of all contact lengths. consistently high crimping quality through locking device (can be unlocked) Selector positions for setting the crimp depth can be clearly read on the pliers. Ergonomic design for fatigue-free working: Optimised opening width, comfortable 2K-grips, reduced hand force through lever transmission. Mandrel included in the scope of delivery allows a fast quality control at any time: Go-Dorn still has to fit, NoGo must not fit.
This text is machine translated.