
Number
Highlights & Details
285TLG. Crimp-Sortiment for wire-end sleeves KNIPEX 97 90 21
- Crimp Pliers Knipex 97 52 36 B
Technical specifications
- Material: pliers burnished, with extra two color components-grip covers
- Number Nests: 3
- Product type
Crimper
- Manufacturer part #
97 90 21
- Range of uses
Insulated cable lugs
Insulated connectors
Insulated butt connectors
- Crimp area
0.5 up to 6 mm²
- Crimp area AWG
10 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
10 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Weight
487 g
- Features
Incl. crimp set and case
- Suitable for
Insulated cable shoes and connector
- Type
97 90 21
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 816626 Knipex 97 90 21 Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Incl. crim
User & Safety Instructions
User & Safety Instructions 816626 Knipex 97 90 21 Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Incl. crim
Information
Information 816626 Knipex 97 90 21 Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Incl. crim
Description
This text is machine translated.
Scope of delivery
- With crimp pliers PreciForce KNIPEX 97 52 36
- TANOS MINI-systainer® (stable plastic box) two staple able plastic sets with each 6 moulds for connecter
- Each 25 blade receptable 6.3 x 0.8 mm²: 0.5 - 1.0/1.5 - 2.5 mm
- Each 25 ring cable shoe: cross-section 0.5 - 1.0mm, hole-Ø 4 + 5mm Each 20 ring cable shoe: cross-section 1.5 - 2.5mm, hole-Ø 4 + 5mm
- Each 20 Ring cable shoe: cross-section 4 - 6 mm, hole-Ø 6 + 8 mm
- Each 25 insulated butt connector: 0.5 - 1.0/1.5 - 2.5 mm²
- 20 insulated butt connector 4 - 6 mm.







