
Number
Knipex 97 90 22 Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Incl. cable stripper, Incl. crimp set and case
Highlights & Details
- With stripping pliers "Multistrip 10" KNIPEX 12 42 195
- Crimp Pliers Knipex 97 52 36 B
- in a TANOS MINI-systainer® (solid plastic box)
- two stackable plastic inserts with 6 trays each for connectors
- with an assortment of standard cable connectors
Technical specifications
- Material: pliers burnished, with extra two color components-grip covers
- Number Nests: 3
- Blade holder 0.03 - 10 mm²
- Product type
Crimper
- Manufacturer part #
97 90 22
- Range of uses
Insulated cable lugs
Insulated connectors
Insulated butt connectors
- Crimp area
0.5 up to 6 mm²
- Crimp area AWG
10 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
10 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Weight
487 g
- Features
Incl. cable stripper
Incl. crimp set and case
- Type
With lateral entry
- Suitable for
Insulated cable shoes and connector
- Type
97 90 22
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816627 Knipex 97 90 22 Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Incl. cabl
Information
Information 816627 Knipex 97 90 22 Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6 mm² Incl. cabl
Description
This text is machine translated.
Scope of delivery
- Self adjusting Universal-stripping pliers "Multistrip 10" KNIPEX 12 42 195: Fully automatic adjustment of different cross-section dependent insulation depth in capacity range from 0.03 to 10.0 mm². The usual fine adjustment of tools is removed by particluarly self-activating positioning of incisions depth, thus any damage to conductor is avoided. The steel clamping jaws with integrated cutting edge enables frequent professional stripping also in cables with Insulations materials difficult to remove, e.g. PTFE and Radox®. With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6.0 mm2.
- Crimp pliers "PreciForce" KNIPEX 97 52 36 (for insulated cableshoe and connector)
- In TANOS MINI-systainer® (stable plastic box) with two stapel able plastic sets with 6 moulds for binding.
- Each 25 blade receptable 6.3 x 0.8 mm²: 0.5 - 1.0/1.5 - 2.5 mm
- Each 25 Ring cable shoe: cross-section 0.5 - 1.0 mm, hole-Ø 4 + 5 mm; cross-section 1.5 - 2.5 mm, hole-Ø 4 + 5 + 6 mm
- Each 20 Ring cable shoe: cross-section 4 - 6 mm, hole-Ø 6 + 8 mm
- Each 25 insulated butt connector: 0.5 - 1.0/1.5 - 2.5 mm²
- 20 insulated butt connector 4 - 6 mm.




