00 21 50 E Modular X18 Electric Tool Backpack Matches you and your tool: Convenient and comfortable thanks to fully foldable front and back, removable tool panel and ergonomic back padding. Just as individual as you are: Optimal flexibility thanks to innovative FIDLOCK® adapters and MOLLE tapes. Fit for every challenge: With two separate inner pockets for tools, measuring devices, laptop or tablet. Resistant fabric made of sustainable recycling synthetic fibers: Water-proof and easy to clean. Waterproof floor tray made of impact resistant plastic for stable conditions in open and closed state, 6 cm high. Inside and outside four MOLLE-bands for mounting any adapter, carabiner, accessories as required. Fast FIDLOCK® connections are fixed or released in no time at all. With a total of 21 retaining straps and 37 pockets, some with zippers. With case strap for fixing at telescopic handles of tool cases. 50 x 35 x 25 cm (H x W x D), empty weight 2.9 kg, tested load capacity up to 15 kg tool weight. Fitted with 16 KNIPEX-tools, altogether 22 brand tools, partly VDE-tested according to DIN EN 60900. Max. Load capacity 15 kg 18 liter capacity. - External dimension (inside): 340mm - External dimension (inside): 210mm - External dimension (inside): 530mm Package contents: 1 x 00 11 01 Knipex TwinKey® for common cabinets and locking systems, 1 x 98 52 SB Knipex Cable knife, 1 x 97 53 14 Knipex Self-adjusting crimping pliers for wire end sleeves with side entry (0.08 – 16 mm²), 1 x 98 25 01 SL Knipex screwdrivers (slim) for slotted screws Pozidriv® (PZ 1), 1 x 98 25 02 SL Knipex screwdrivers (slim) for slotted screws Pozidriv® (PZ 2), 1 x 98 20 35 SL Knipex screwdrivers (slim) for slotted screws (3.5 mm), 1 x 98 20 55 SL Knipex screwdrivers (slim) for slotted screws (5.5 mm), 1 x 13 86 200 Knipex electric installation pliers (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB Knipex ErgoStrip® universal stripping tool for right-handed persons (Ø 8.0 - 13.0 mm), 1 x 70 06 160 Knipex side cutter, 1 x 74 06 180 Knipex power side-cutting pliers, 1 x 98 25 01 SLS Knipex screwdriver (slim) PlusMinus Pozidriv® (PZ/S 1), 1 x 26 26 200 Knipex needle-nose pliers with cutter (needle-nose pliers), 1 x 0022086 Wera hex wrench set (1.5 - 10 mm), 1 x 101-0300 picard ball-peen hammer (300 g), 1 x 18115 Stabila mini-water scale pocket electric (68 mm), 1 x 2281 Stabila spirit-level type 70 (30 cm), 1 x 01114 Stabila wooden folding rule type 1607white, 2 mtr., 1 x 78 06 125 Knipex electronic super Knips VDE, 1 x 12 52 195 Knipex PreciStrip16 automatic stripping pliers (0.08 - 16 mm²), 1 x 90 22 10 BK Knipex BIX® Cutter for plastic pipes and sealing sleeves, 1 x 08 26 185 Knipex Pointed combination pliers, 1 x 00 21 50 LE Knipex Modular X18 empty,
This text is machine translated.