00 21 50 S Modular X18 Sanitary Tool Backpack Fits with your tool: Convenient and comfortable thanks to fully foldable front and back, removable tool panel and ergonomic back pad. Just as individual as you are: Optimal flexibility thanks to innovative FIDLOCK® adapters and MOLLE tapes. Fit for every challenge: With two separate inner pockets for tools, measuring devices, laptop or tablet. Resistant fabric made of sustainable recycling synthetic fibers: Water-proof and easy to clean. Waterproof floor tray made of impact resistant plastic for stable conditions in open and closed state, 6 cm high. Inside and outside four MOLLE-bands for mounting any adapter, carabiner, accessories as required. Fast FIDLOCK® connections are fixed or released in no time at all. With a total of 21 retaining straps and 37 pockets, some with zippers. With case strap for fixing at telescopic handles of tool cases. 50 x 35 x 25 cm (H x W x D), empty weight 2.9 kg, tested load capacity up to 15 kg tool weight. Fitted with 12 KNIPEX-tools, altogether 17 brand tools, partly VDE-tested according to DIN EN 60900. Max. Load capacity 15 kg 18 liter capacity. - External dimension (inside): 340mm - External dimension (inside): 210mm - External dimension (inside): 530mm Package contents: 1 x 00 11 01 Knipex TwinKey® for common cabinets and locking systems, 1 x 86 03 300 Knipex pliers wrench pliers and wrench in one tool, 1 x 87 01 180 Knipex Cobra® high-tech water pump pliers, 1 x 87 01 300 Knipex Cobra® high-tech water pump pliers, 1 x 98 24 01 SL Knipex screwdrivers (slim) for Phillips® cross-head screws (PH1), 1 x 98 24 02 SL Knipex screwdrivers (slim) for Phillips® cross-head screws (PH2), 1 x 98 20 35 SL Knipex screwdrivers (slim) for slotted screws (3.5 mm), 1 x 98 20 55 SL Knipex screwdrivers (slim) for slotted screws (5.5 mm), 1 x 74 06 180 Knipex power side-cutter, 1 x 0022086 Wera hexagonal wrenches set (1.5 - 10 mm), 1 x 101-0300 picard box drills (300 g), 1 x 2281 Stabila Spirit-level Type 70 (30 cm), 1 x 01114 Stabila Wooden folding scale type 1607 white, 2 m, 1 x 90 31 02 SB Knipex TubiX® tube cutter, 1 x 90 10 165 BK Knipex CutiX® universal knife, 1 x 90 22 10 BK Knipex BIX® Cutter for plastic pipes and sealing sleeves, 1 x 00 21 50 LE Knipex modular X18 empty,
This text is machine translated.