
Number
Crimping pliers with quick changer magazine MultiCrimp
Highlights & Details
- Only one tool for the most common crimp applications
- Fast and simple changing of the crimp inserts without additional tools
- Secure and protected storage of changeable inserts in a round magazine
- Comfortable, powerful crimping pliers in professional quality
- Reliable crimp results as in the case of fixed mounted crimp insets
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 33 01
- Range of uses
Non-insulated open end connectors
Insulated cable lugs/butt connectors
Ferrules
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
348 mm
- Height
40 mm
- Weight
770 g
- Features
Incl. spare magazine
- Suitable for
Non-insulated, open plug connector, insulated cable shoes + plug connector, wire-end sleeves
- Type
97 33 01
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821054 Knipex MultiCrimp 97 33 01 Crimper Non-insulated open end connectors, Insulated cable lugs/butt connectors, Ferrules Inc
Information
Information 821054 Knipex MultiCrimp 97 33 01 Crimper Non-insulated open end connectors, Insulated cable lugs/butt connectors, Ferrules Inc
Description
This text is machine translated.
Features
- Change of crimp-casting without additional tools
- Safe stopping of the casting in the tool by reliable locking system
- Lock for changing the casting
- Marking of the casting by pictograms: Visible in magazine and pliers
- Round magazine with belt clip: Changing-application always at hands
- Continuously high crimping quality by precision profiles and very sensitive force-barrier (unlock-able)
- Crimping pressure is factory-precisely adjusted (calibrated)
- 2-components grip covers
Scope of delivery
- Crimping pliers with round magazine and 3 changeable insets for non-insulated, open plug connectors 0.5 - 6 mm², insulated cable shoes + plug connectors 0.5 - 6 mm², wire-end sleeves 0.25 - 6.0 mm².











