
Number
Highlights & Details
Crimping pliers with quick changer magazine KNIPEX MultiCrimp
- Only one tool for the most common crimp applications
- Fast and simple changing of the crimp inserts without additional tools
- Secure and protected storage of changeable inserts in a round magazine
- Comfortable, powerful crimping pliers in professional quality
- Reliable crimp results as in the case of fixed mounted crimp insets
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 33 02
- Range of uses
Non-insulated open end connectors
Insulated cable lugs
Insulated connectors
Ferrules
Non-insulated cable lugs
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
240.0000 mm
- Height
75.0000 mm
- Weight
870 g
- Features
Incl. spare magazine
- Suitable for
Non-insulated, open plug connector, insulated cable lug + plug connector, cable end sleeves, non-insulated cable lug + plug connector, non-insulated butt connector
- Type
97 33 02
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821056 Knipex MultiCrimp 97 33 02 Crimper Non-insulated open end connectors, Insulated cable lugs, Insulated connectors, Ferrul
User & Safety Instructions
User & Safety Instructions 821056 Knipex MultiCrimp 97 33 02 Crimper Non-insulated open end connectors, Insulated cable lugs, Insulated connectors, Ferrul
Information
Information 821056 Knipex MultiCrimp 97 33 02 Crimper Non-insulated open end connectors, Insulated cable lugs, Insulated connectors, Ferrul
Description
This text is machine translated.
Features
- Change of crimp-casting without additional tools
- Safe stopping of the casting in the tool by reliable locking system
- Lock for changing the casting
- Marking of the casting by pictograms: Visible in magazine and pliers
- Round magazine with belt clip: Changing-application always at hands
- Continuously high crimping quality by precision profiles and very sensitive force-barrier (unlock-able)
- Crimping pressure is factory-precisely adjusted (calibrated)
- 2-components grip covers
Scope of delivery
- Crimping pliers with round magazine and 3 changing application for non-insulated cable, open plug connector 0.5 - 6 mm², insulated cable lug + plug connector 0.5 - 6 mm², cable end sleeves 0.25 - 6.0 mm², non-insulated cable lug + plug connector 0.5 - 10 mm², non-insulated butt connector 1.5 - 10 mm².











